• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity CH6880-000 RayGel Plus 1 Cable sleeve Content: 1 pc(s)

1/2
Image similar
Product type
Cable sleeve
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Content
1 pc(s)
Manufacturer part #
CH6880-000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

RayGel Plus 1 cable sleeve

  • O label
  • This text is machine translated.

Our service for you

Technical specifications

  • Main cable: 3 - 5 1.5 - 2.5 mm²
Product type

Cable sleeve

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

Content

1 pc(s)

Manufacturer part #

CH6880-000

Dim

(L x W) 139 mm x 51 mm

Factory colour

Black

Features

w/o label

Width

51 mm

Length

139 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Type

RayGel Plus 1

Documents & Downloads

Datasheet

Datasheet 1527752 TE Connectivity CH6880-000 RayGel Plus 1 Cable sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1527752 TE Connectivity CH6880-000 RayGel Plus 1 Cable sleeve Content: 1 pc(s)

Information

Information 1527752 TE Connectivity CH6880-000 RayGel Plus 1 Cable sleeve Content: 1 pc(s)

Description

Scope of delivery

  • RayGel 1 BUSH
  • Cable Ties

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)