• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84027 HAPPY JOINT 6 Cable sleeve Content: 1 pc(s)

Product type
Cable sleeve
max. cross section
4 mm²
Content
1 pc(s)
Manufacturer part #
84027
Dim
(L x W) 53 mm x 39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

max. cross section

4 mm²

Content

1 pc(s)

Manufacturer part #

84027

Dim

(L x W) 53 mm x 39 mm

Factory colour

Transparent

Features

halogen-free

UV-resistant

waterproof

Width

39 mm

Length

53 mm

RoHS-compliant

Yes

Type

HAPPY JOINT 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2259069 Raytech 84027 HAPPY JOINT 6 Cable sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2259069 Raytech 84027 HAPPY JOINT 6 Cable sleeve Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)