• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84001 BARNEY Cable sleeve Cable Ø range: 6 - 11 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
11 mm
Min. cross section
1.5 mm²
max. cross section
2.5 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

11 mm

Min. cross section

1.5 mm²

max. cross section

2.5 mm²

Content

1 pc(s)

Manufacturer part #

84001

Dim

(L x W) 75 mm x 28 mm

Factory colour

Light grey

Cable Ø up to

6 mm

Cable Ø range

6 - 11 mm

Features

waterproof

UV-resistant

halogen-free

Width

28 mm

Length

75 mm

RoHS-compliant

Yes

Type

BARNEY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2259051 Raytech 84001 BARNEY Cable sleeve Cable Ø range: 6 - 11 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2259051 Raytech 84001 BARNEY Cable sleeve Cable Ø range: 6 - 11 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)