• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 240358 DUCT SEAL Filler Content: 0.454 kg

Product type
Filler
Content
0.454 kg
Manufacturer part #
240358
Factory colour
Grey
Features
non-aging
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 59.45)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Lute" duct seal"

Our service for you

Technical specifications

Product type

Filler

Content

0.454 kg

Manufacturer part #

240358

Factory colour

Grey

Features

non-aging

RoHS-compliant

Yes

Max. temperature

+80 °C

Min. temperature

-4 °C

Type

DUCT SEAL

Documents & Downloads

Datasheet

Datasheet 541173 CellPack 240358 DUCT SEAL Filler Content: 0.454 kg

Security datasheet

Security datasheet 541173 CellPack 240358 DUCT SEAL Filler Content: 0.454 kg

Description

On the basis of not drying Synthetik-Ole. Simple processing, because despite fixed consistency and dimensional stability easily modellierbar. It provides excellent adhesion on almost all materials (metal, concrete, stone, wood, glass, ceramics, enamel etc). Excellent resistance to aging. Very good resistance against gases, condensates and water. Areas of application: sealing of wall penetrations, Cable Channels, electrical apparatus, sewers, sanitary installations.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)