• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M HDCW 80/25-250 Repair sleeve Content: 1 pc(s)

1/5
Product type
Repair sleeve
Content
1 pc(s)
Manufacturer part #
HDCW 80/25-250
Factory colour
Black
Length
250 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Repair sleeve

Content

1 pc(s)

Manufacturer part #

HDCW 80/25-250

Factory colour

Black

Length

250 mm

Max. temperature

130 °C

Type

HDCW 80/25-250

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782627 3M HDCW 80/25-250 Repair sleeve Content: 1 pc(s)

Description

The HDCW 3M™ heat shrink tubing is designed for quick repair of damaged cable sheaths. This winding sleeve is suitable for application with cable and splice insulation up to 1,000 V and can be used as cable sheath material up to 35 kV. It is made of cross-linked polyolefin and has an adhesive which ensures sealing against moisture.

3M™ HDCW heat shrink tubing provides excellent protection against mechanical stress. This winding sleeve with hot-melt adhesive ensures a permanent and moisture-proof sealing. It consists of cross-linked polyolefin, which can also withstand adverse application conditions. The construction of the winding sleeve allows installation in confined spaces with normal heating. Meets the requirements of ANSI C119.1 and is RoHS compliant.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)