• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 380-04004 LVRK-24/6-200-POX-BK Heatshrink w/o screw connectors Cable Ø range: 6 - 24 mm Content: 1 Set

1/2
Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
24 mm
Min. cross section
1.50 mm²
max. cross section
24 mm
Content
1 Set
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrinking the Cable repair kit

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

24 mm

Min. cross section

1.50 mm²

max. cross section

24 mm

Content

1 Set

Manufacturer part #

380-04004

Factory colour

Black

Cable Ø up to

6 mm

Cable Ø range

6 - 24 mm

Length

200 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

LVRK-24/6-200-POX-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007796 HellermannTyton 380-04004 LVRK-24/6-200-POX-BK Heatshrink w/o screw connectors Cable Ø range: 6 - 24 mm Content: 1 Set

Description

The Cable repair kit LVRK allows quick and safe repair of damaged cables and wires in the electrical installation area. Damaged cable sheath or wire damage will be safe, durable, and labor-saving repaired. In the normal case is thus no setting of flush-mounted sockets or the insertion of cables is necessary.
Fast, safe, permanent and labor-saving the repair of cables and wires
· No intermediaries on flush-mounted junction boxes or inserting lines required.
· Packaging in the set for a simple and easy handling
· Use of high-quality HellermannTyton products:
· 4:1 shrink tubing with inner adhesive, excellent shrinking properties, schlitzbar
· Crimp butt connector with shrink insulation and inner adhesive
· Q-tie cable ties heat stabilised, innovative and revolutionary thanks to open tie head

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)