• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1563951 Heatshrink with screw connectors Cable Ø range: 3 - 6 mm Content: 1 Set

Product type
Heatshrink with screw connectors
Cable Ø (max.)
6 mm
Min. cross section
0.50 mm²
max. cross section
6 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Cable repair set

  • 20 pcs.
  • First aid for damaged cable and leads.

Our service for you

Technical specifications

Product type

Heatshrink with screw connectors

Cable Ø (max.)

6 mm

Min. cross section

0.50 mm²

max. cross section

6 mm

Content

1 Set

Manufacturer part #

1563951

Cable Ø up to

3 mm

Cable Ø range

3 - 6 mm

RoHS-compliant

Yes

Max. temperature

+135 °C

Min. temperature

-55 °C

Type

93014c249

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1563951 TRU COMPONENTS 1563951 Heatshrink with screw connectors Cable Ø range: 3 - 6 mm Content: 1 Set

Description

This text is machine translated.

The Cable repair set is intended for quick connection and insulation of damaged cables and wires. Due to reliable press and shrink fit technology, damaged cables and wires quickly and permanently fixed.

Scope of delivery

  • 1 x heat shrink tubing 4:1 (L x Ø) 160 x 4 mm
  • 3 x shrink connector red, length 34 mm, cross-section 0.5 - 1.5 mm²
  • 3 x shrink connector blue, length 34 mm, cross-section 1.5 - 2.5 mm²
  • 3 x shrink connector yellow, length 41 mm, cross-section 4 - 6 mm²
  • 10x cable ties black (L x B) 150 x 2.5 mm

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)