• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-01652 RELILIGHT V61.5 I2 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

Product type
Cable sleeve
Cable Ø (max.)
12 mm
Min. cross section
0.50 mm²
max. cross section
12 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relilight V 61.5 I2

  • Identification-free gel
  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity

Technical specifications

  • The voltage class 12 V - 24 V
Product type

Cable sleeve

Cable Ø (max.)

12 mm

Min. cross section

0.50 mm²

max. cross section

12 mm

Content

1 pc(s)

Manufacturer part #

435-01652

Dim

(Ø x L) 29 mm x 100 mm

Factory colour

Black

Cable Ø up to

6.50 mm

Cable Ø range

6.50 - 12 mm

Length

100 mm

(Ø)

29 mm

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-30 °C

Type

RELILIGHT V61.5 I2 PA66V0 BK10

Standards

DIN EN 60998-2-1:2004

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404975 Relicon by HellermannTyton 435-01652 RELILIGHT V61.5 I2 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

User & Safety Instructions

User & Safety Instructions 1404975 Relicon by HellermannTyton 435-01652 RELILIGHT V61.5 I2 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

Description

Relilight V 61.5 I2 is a universal connection sleeve and can, depending on the type of terminal and cable diameter for connections from plastic cables and lines made of PVC, PE, EPR and VPE. The form shells are made of a flame protected PA 66, tested according to UL94 V0. They are UV-stable and especially for the lighting technology kontruiert. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Adapter for strain relief
  • Connector block 6 x 0.5 mm² up to 6 x 1.5 mm²
  • Screws

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)