• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 143628 SRMAHV72-18/1M Heatshrink w/o screw connectors Cable Ø range: 18 - 72 mm Content: 1 pc(s)

Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
72 mm
max. cross section
72 mm
Content
1 pc(s)
Manufacturer part #
143628
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink sleeve

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

72 mm

max. cross section

72 mm

Content

1 pc(s)

Manufacturer part #

143628

Factory colour

Black

Cable Ø up to

18 mm

Cable Ø range

18 - 72 mm

Features

UV-resistant

can be stored indefinitely

halogen-free

Length

1000 mm

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

SRMAHV72-18/1M

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1600602 CellPack 143628 SRMAHV72-18/1M Heatshrink w/o screw connectors Cable Ø range: 18 - 72 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600602 CellPack 143628 SRMAHV72-18/1M Heatshrink w/o screw connectors Cable Ø range: 18 - 72 mm Content: 1 pc(s)

Description

The heat-shrink sleeve can be used to safely and securely repair damage to the outer sheath (max. length 180 mm). Made for all cables and wires with plastic insulation. The sleeve is wrapped around the damaged area and closed with the metal rail. During the heat-shrink process, the thermoplastic adhesive seeps out of the sleeve and ensures a tight seal.
Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, non-corrosive, excellent chemical and electrical properties.

Features

  • Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, noncorrosive, excellent chemical and electrical properties.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)