• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-01662 Reliseal V525PP/SIR Cable sleeve Cable Ø range: 20 - 30 mm Content: 1 pc(s)

1/5
Product type
Cable sleeve
Cable Ø (max.)
30 mm
Min. cross section
25 mm²
max. cross section
30 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel-Verbindungsmuffe Reliseal V525

  • Identification-free gel
  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity

Our service for you

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

30 mm

Min. cross section

25 mm²

max. cross section

30 mm

Content

1 pc(s)

Manufacturer part #

435-01662

Dim

(L x W) 310 mm x 88 mm

Factory colour

Green

Cable Ø up to

20 mm

Cable Ø range

20 - 30 mm

Width

88 mm

Length

310 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-20 °C

Type

Reliseal V525PP/SIR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518965 Relicon by HellermannTyton 435-01662 Reliseal V525PP/SIR Cable sleeve Cable Ø range: 20 - 30 mm Content: 1 pc(s)

Information

Information 1518965 Relicon by HellermannTyton 435-01662 Reliseal V525PP/SIR Cable sleeve Cable Ø range: 20 - 30 mm Content: 1 pc(s)

Security datasheet

Security datasheet 1518965 Relicon by HellermannTyton 435-01662 Reliseal V525PP/SIR Cable sleeve Cable Ø range: 20 - 30 mm Content: 1 pc(s)

Description

The Geltechnologie of RELICON offers particular advantages. It is simple and fast
To install. The form shells have a
Strain relief and are made of a shock-resistant Flame-resistant PP. Reliseal V56 is a universal connection sleeve and can depends on the terminal type for connections of plastic cables and wires made of PVC, PE, EPR and VPE (e.g. N(A)YY, NYM, H05) can be used. The RELICON gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • RELICON gel cup filled with gel
  • Screw system for the strain relief
  • Adapter seals for different cable diameters
  • Connector block 3 x 10 mm² - 5x25 mm²
  • Allen key for connector

What kind of Cable Sleeves are you looking for?