• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-00650 Relifix V31.5 GN Cable sleeve Cable Ø range: 9 - 16 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
16 mm
Min. cross section
0.50 mm²
max. cross section
16 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relifix V 31.5

  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity
  • O label

Technical specifications

  • Housing: PP
  • Gel: Ref. calibration-free gel
  • DIN EN 50393
Product type

Cable sleeve

Cable Ø (max.)

16 mm

Min. cross section

0.50 mm²

max. cross section

16 mm

Content

1 pc(s)

Manufacturer part #

435-00650

Dim

(L x W) 86 mm x 47 mm

Factory colour

Green

Cable Ø up to

9 mm

Cable Ø range

9 - 16 mm

Width

47 mm

Length

86 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-20 °C

Type

Relifix V31.5 GN

Standards

DIN EN 50393

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404842 Relicon by HellermannTyton 435-00650 Relifix V31.5 GN Cable sleeve Cable Ø range: 9 - 16 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404842 Relicon by HellermannTyton 435-00650 Relifix V31.5 GN Cable sleeve Cable Ø range: 9 - 16 mm Content: 1 pc(s)

Description

Relifix V 31.5 is a universal connection sleeve and can depends on the terminal type for connections and plastic cables and wires made of PVC, PE, EPR and VPE. The form shells are made of impact-resistant PP and with a Filmschanier. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Connector 1 x 10 mm² to 50mm²
  • Cable ties.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)