Cable sleeve
12 mm
0.50 mm²
12 mm
1 pc(s)
435-01655
(L x W) 105 mm x 44 mm
Black
6.50 mm
6.50 - 12 mm
44 mm
105 mm
Yes
+130 °C
-30 °C
RELILIGHT V32.5 P1 PA66V0 BK10
DIN EN 60998-2-1:2004
not relevant
Datasheet 1404978 Relicon by HellermannTyton 435-01655 RELILIGHT V32.5 P1 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1
User & Safety Instructions 1404978 Relicon by HellermannTyton 435-01655 RELILIGHT V32.5 P1 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1