• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-01650 RELILIGHT V2.75 I1 PA66V0 BK20 Cable sleeve Cable Ø range: 4.80 - 6 mm Content: 1 p

Product type
Cable sleeve
Cable Ø (max.)
6 mm
Min. cross section
0.35 mm²
max. cross section
6 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relilight V 2.75 I1

  • Identification-free gel
  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity

Technical specifications

  • The voltage class 250 V, 6 A
Product type

Cable sleeve

Cable Ø (max.)

6 mm

Min. cross section

0.35 mm²

max. cross section

6 mm

Content

1 pc(s)

Manufacturer part #

435-01650

Dim

(L x W) 44 mm x 18 mm

Factory colour

Black

Cable Ø up to

4.80 mm

Cable Ø range

4.80 - 6 mm

Width

18 mm

Length

44 mm

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-30 °C

Type

RELILIGHT V2.75 I1 PA66V0 BK20

Standards

DIN EN 60998-2-1:2004

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404973 Relicon by HellermannTyton 435-01650 RELILIGHT V2.75 I1 PA66V0 BK20 Cable sleeve Cable Ø range: 4.80 - 6 mm Content: 1 p

User & Safety Instructions

User & Safety Instructions 1404973 Relicon by HellermannTyton 435-01650 RELILIGHT V2.75 I1 PA66V0 BK20 Cable sleeve Cable Ø range: 4.80 - 6 mm Content: 1 p

Description

Relilight V 2.75 I1 is a universal connection sleeve and can, depending on the type of terminal and cable diameter for connections from plastic cables and lines made of PVC, PE, EPR and VPE. The form shells are made of a flame protected PA 66, tested according to UL94 V0. They are UV-stable and especially for the lighting technology kontruiert. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Connector block 2 x 0.35 mm² up to 2 x 0.75 mm²
  • Screw

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)