• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 143672 SRMAHV125-32/0.5M Heatshrink w/o screw connectors Cable Ø range: 32 - 125 mm Content: 1 pc(s)

Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
125 mm
max. cross section
125 mm
Content
1 pc(s)
Manufacturer part #
143672
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink sleeve

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

125 mm

max. cross section

125 mm

Content

1 pc(s)

Manufacturer part #

143672

Factory colour

Black

Cable Ø up to

32 mm

Cable Ø range

32 - 125 mm

Features

UV-resistant

can be stored indefinitely

halogen-free

Length

500 mm

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

SRMAHV125-32/0.5M

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1600597 CellPack 143672 SRMAHV125-32/0.5M Heatshrink w/o screw connectors Cable Ø range: 32 - 125 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600597 CellPack 143672 SRMAHV125-32/0.5M Heatshrink w/o screw connectors Cable Ø range: 32 - 125 mm Content: 1 pc(s)

Description

The heat-shrink sleeve can be used to safely and securely repair damage to the outer sheath (max. length 180 mm). Made for all cables and wires with plastic insulation. The sleeve is wrapped around the damaged area and closed with the metal rail. During the heat-shrink process, the thermoplastic adhesive seeps out of the sleeve and ensures a tight seal.
Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, non-corrosive, excellent chemical and electrical properties.

Features

  • Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, noncorrosive, excellent chemical and electrical properties.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)