• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6547 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,029.00 / piece)
€ 5,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.A 6547 Insulation tester 5kV

  • Robust insulation meter for demanding applications for measuring very high insulation resistance up to 10 TΩ with test voltages up to 5 kVLarge illuminated LCD display with digital display and analogueue bar graphAutomatic calculation of insulation quality parameters (DAR, PI, DD)With 4 fixed and an adjustable test voltage from 40 V to 5100 V.Adjustable test duration for improved assessment of insulation at longer applied test voltagesCurve drawing R(T): Automatic storage of measured values for tests with programd durationIntegrated measured value memory and RS232 interface for PC software for reading out the memory and for trend display

Technical specifications

  • Adjustable test voltage: 40 V to 5100 V in steps of 10 V or 100 V.
Product type

Insulation tester

Test voltage

500 V

1000 V

2500 V

5000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

10 kΩ - 10 TΩ

Interfaces

USB

IP53

Power supply (details)

85–256 V/50–60 Hz

Dim

(L x W x H) 25 x 18 x 27 cm

Weight

4.3 kg

Display type

Digital (LCD)

Insulation resistance (max.)

10 TΩ

Reading category

CAT III 1000 V

Width

18 cm

Height

27 cm

Length

25 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2621433 Chauvin Arnoux C.A 6547 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ

User & Safety Instructions

User & Safety Instructions 2621433 Chauvin Arnoux C.A 6547 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ

Description

DescriptionDigital insulation meter for 5000 V - storage and data transferThe CA 6547 is the ideal instrument for quantitative and qualitative testing of insulation in its robust housing suitable for construction. At the same time as the insulation resistance, the tester also indicates voltages, capacities and residual currents. In addition, this model possesses a measured value memory and a USB-interface for operating the device and data evaluation via the software Megohmmeter.Technical data and functions:Comprehensive measurement range: 10 kΩ to 10 TΩ4 specified test voltages: 500, 1000, 2500 and 5000 V.Test voltage from 40 V to 5100 V can be programd in 10 V or 100 V stepsLarge format, illuminated LCD display for numerical values and bar graphQualitative insulation test with automatic calculation OF parameters, PI, DD (dielectric discharge) and recording of curve R(t)Numerous functions: Programmable test duration, limitation of the test voltage to non-hazardous values, smooth, programmable alarms, etc.Memory for several measured valuesUSB interface to computer and data evaluation with Megohmmeter software or connection of a compact serial printerPower supply: NiMH rechargeable batteries for approx. one month operating time with 10 CURRENT and 5 PI measurements per dayInstallation category: IEC 61010-1 cat III 1000 V or cat I 2500 V and IEC 61557Dimensions 270 x 250 x 180 mm; weight 4.3 kg

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 2 safety high-voltage lines with HS plug and HS alligator clip (red/blue
  • 3m)
  • 1 protected high-voltage safety line with HS plug with rear contact and HS alligator clip (black
  • 3m)
  • 1 protected high-voltage safety line with HS-plug and HS-plug with reverse contact (blue
  • 35cm)
  • 1 mains connection cable 1.8 m
  • 1 CONNECTION CABLE USB-A / USB-B.
  • 8 simplified operating instructions
  • 1 USB stick with operating instructions and software MEG

More interesting products

(*All information is plus legal VAT)