1/3
Two-pole voltage tester
Continuity
Resistance testing
Bargraph
12 up to 690 V
12 up to 690 V
CAT III 600 V
IP54
Manufacturer's standards (no certificate)
(L x W x H) 45 x 180 x 52 mm
200 g
690 V
12 V
690 V
12 V
180 mm
52 mm
45 mm
C.A 745N
Datasheet 1593627 Chauvin Arnoux C.A 745N Two-pole voltage tester CAT III 600 V Bargraph
User & Safety Instructions 1593627 Chauvin Arnoux C.A 745N Two-pole voltage tester CAT III 600 V Bargraph
User & Safety Instructions 1593627 Chauvin Arnoux C.A 745N Two-pole voltage tester CAT III 600 V Bargraph
€ 299.97*
The necessary accessories are required to use the article as described.