• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 762 Two-pole voltage tester CAT IV 600 V LED, Acoustic

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CA 762 Voltage tester

  • Two-pole voltage tester with LED display for standard testing of freedom from voltage
  • Full self-test integrated
  • Voltage testing up to 690 V AC / 750 V DC
  • Detachable test probes and test leads for easy replacement depending on the application
  • Detection of external conductor with only one probe tip
  • With rotating field direction display up to 400 Hz and extended continuity test

Technical specifications

  • Voltage testing
  • Voltages:
  • 12 V ≤ U ≤ 690 VAC
  • 12 V ≤ U ≤ 750 VDC
  • Frequencies: DC, 16 2/3 Hz to 800 Hz
  • Input impedance: 400 kΩ
  • Max. Peak current: 3.5 mARMS
  • Polarity indicator: Yes
  • Display of dangerous voltages:
  • The red LED (Extra Low Voltage) lights up as soon as the voltage a nonhazardous safe low-voltage
  • Exceeds the faster, the higher the voltage applied and flashes.
  • Display external conductor/neutral conductor:
  • With more than 50 V (45 - 65 Hz)
  • With more than 150 V (16 2/3 Hz - 45 Hz)
  • Acoustic continuity tester
  • Response threshold: 100 Ω typical (150 Ω max.)
  • Advanced continuity test: 2 kΩ, 60 kΩ, 300 kΩ
  • Test current: ≤ 1 mA
  • Idle voltage: ≤ 3.3 V
  • Protection: up to 1000 V
  • Rotary field direction display: 2-wire method
  • Voltage L-L: 50 V ≤ U ≤ 690 VAC
  • Frequency: between 45 Hz and 400 Hz
  • Acoustic Signal: intermittent at voltage detection, continuous in continuity test
  • Standards and electrical safety:
  • IEC 61010 600 V CAT IV
  • IEC 61243-3 for voltage tester
  • IEC 61326-1, emissivity and immunity in an industrial environment
  • Protection of the housing:
  • Housing: IP65
  • Test tips (depending on option and article): IP2X
  • Climatic conditions use from -15°C to +45°C/20% to 95% relative humidity
  • Power supply 2 batteries 1.5 V (AAA or LR3)
  • Battery life: 7 000 Measurements each 10 s
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Phase

Display

LED

Acoustic

V AC reading range

12 up to 690 V

V DC reading range

12 up to 750 V

Reading category

CAT IV 600 V

IP65

Manufacturer's standards (no certificate)

Dim

(L x W x H) 163 x 64 x 40 mm

Weight

210 g

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

750 V

Voltage reading range DC (min.)

12 V

Width

64 mm

Height

40 mm

Length

163 mm

Type

C.A 762

Documents & Downloads

Datasheet

Datasheet 1432156 Chauvin Arnoux C.A 762 Two-pole voltage tester CAT IV 600 V LED, Acoustic

User & Safety Instructions

User & Safety Instructions 1432156 Chauvin Arnoux C.A 762 Two-pole voltage tester CAT IV 600 V LED, Acoustic

User & Safety Instructions 1432156 Chauvin Arnoux C.A 762 Two-pole voltage tester CAT IV 600 V LED, Acoustic

Description

The voltage tester (VAT) CA 762 is an essential tool for any electrician to check if there is enough power before any interference into an electrical system connected to the mains. It meets the standard IEC 61243-3 output 3 and can therefore be used in all outdoor and indoor systems of category 600 V CAT IV. In order to comply with certain standards and regulations applicable in some countries, there are two order numbers - with and without IP2X accessories. The CA 762 has a redundant safety system with the ELV LED, which flashes when a voltage of more than 50 VAC or 120 VDC is present.
A comprehensive self-test of the CA 762 tests the electrical circuits, the power supply, the displays and the correct condition of the test leads. The test tip and the cables can be removed. With the optional adapter CA 753, you can test on earthing-contact sockets quickly and easily.

This text is machine translated.

Scope of delivery

  • 1 black probe tip Ø 2 mm with transparent protective cap and 0.85 m connection cable
  • 1 red test tip Ø 2 mm with transparent protective cap
  • 1 Hand strap
  • 2 BATTERIES 1.5 V LR03/AAA
  • 1 operating instructions in 5 languages

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)