
Number
Total (€ 419.00 / piece)
€ 419.00
incl. VAT
14-day return policy included
Highlights & Details
Material humidity measuring device C.A. 847
- Measurement type (details) Invasive
- Suitable for Building materials, Wood
Technical specifications
- Accuracy: ±2 LED
- Security: CAT III 24V AC/DC pursuant to EN 61010-1
- Operating duration: 30 hours
- Product type
Moisture meter
- Measurement type (details)
Invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Power supply (details)
1 x 9V battery
- Dim
(L x W x H) 38 x 195 x 60.5 mm
- Weight
160 g
- Display (details)
20 LEDs to display
- Building moisture reading range
6% to 100 %
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
6 %
- Reading range - wood moisture
6% to 100 %
- Wood moisture reading range (max.)
100 %
- Wood moisture reading range (min.)
6 %
- Moisture reading range (max.) (misc.)
100 %
- Moisture reading range (min) (misc.)
6 %
- Reading category
CAT III
- Width
195 mm
- Height
60.5 mm
- Length
38 mm
Documents & Downloads
Datasheet
Datasheet 1882094 Chauvin Arnoux C.A 847 Moisture meter Building moisture reading range 6 up to 100 % Wood moisture reading range 6 up to
User & Safety Instructions
User & Safety Instructions 1882094 Chauvin Arnoux C.A 847 Moisture meter Building moisture reading range 6 up to 100 % Wood moisture reading range 6 up to
User & Safety Instructions 1882094 Chauvin Arnoux C.A 847 Moisture meter Building moisture reading range 6 up to 100 % Wood moisture reading range 6 up to
Description
The material humidity measuring device C.A 847 the order line has a compact, by a 87th shock protection cover protected housing. It measures the moisture content of building materials such as plaster, wood, plaster, etc. in the range between 6 and 100%.
This text is machine translated.
This text is machine translated.
Features
- Battery discharge indicator
- Impact-protective cover
Scope of delivery
- Impact-protective cover
- 9 V battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 433.99*
What kind of Moisture Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























