• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Touchboard G80-11900 USB Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons, 19" rack compatibility

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry TouchBoard G80-11900, black, DE

  • Built-in touchpad with 2 mouse buttons
  • Robust and reliable - designed for continuous use.
  • Ideal for confined spaces and for 19" applications

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Built-in touchpad

Mouse buttons

19" rack compatibility

Cable length

1.75 m

Factory colour

Black

Width

415 mm

Height

37 mm

Depth

193 mm

Weight

1000 g

No. of keys (details)

105

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 902544 CHERRY Touchboard G80-11900 USB Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons, 19" rack compatibility

Description

-Cherry MX keys with Gold Crosspoint contacts. \r-Usable with standard mouse drivers. \r-Space-saving and ergonomically. \r-Integrated, high-quality touchpad (1000dpi) with mouse keys.

Features

  • Individual keys with gold-crosspoint contacts (MX technology)
  • Can be used with standard drivers of the operating system
  • The following keys can be in 3 levels (single operation, in combination with CTRL, in
  • Combination with SHIFT) can be freely programd: F1-F12, paste, Remove, position 1, end, Bild-Up, Image Down, pressure, pause, decimal point and zero in the numeric keypad
  • Working temperature: 0°C to 50°C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)