
Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 0.43
incl. VAT
14-day return policy included
Highlights & Details
Ring terminal, insulated
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180058
- Type
180058
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
4 - 6 mm²
- Size
M10
Documents & Downloads
Datasheet
Datasheet 736508 Cimco 180058 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736508 Cimco 180058 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)
Information
Information 736508 Cimco 180058 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 168.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























