• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180592 Pin terminal 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin length
10 mm
Pin Ø
2.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated pin cable lug

  • Pin length: 10 mm
  • Pin diameter: 2.3 mm

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

Pin length

10 mm

Pin Ø

2.3 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

180592

Type

180592

Content

1 pc(s)

RoHS-compliant

Yes

Cross-section range

1.50 - 2.50 mm²

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

2.50 mm²

Cross section

1.5 - 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 736119 Cimco 180592 Pin terminal 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736119 Cimco 180592 Pin terminal 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Information

Information 736119 Cimco 180592 Pin terminal 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)