• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 183175 183175 Crimp cable lug 90 ° M5 25 mm² Hole Ø: 5.2 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M5
Hole Ø
5.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Right-angled tubular cable lug

  • Hole Ø: 5.2 mm
  • Cross section (max.): 25 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M5

Hole Ø

5.2 mm

Connection angle

90°

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

183175

RoHS-compliant

Yes

Type

183175

Material (details)

Cu-ETP according to DIN EN 13600

Type

90°

Cross section

25 mm²

Size

M5

Documents & Downloads

Datasheet

Datasheet 736495 Cimco 183175 183175 Crimp cable lug 90 ° M5 25 mm² Hole Ø: 5.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736495 Cimco 183175 183175 Crimp cable lug 90 ° M5 25 mm² Hole Ø: 5.2 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.58€ 308.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)