
Highlights & Details
Touch-safe CLIFFCON® connector – 8-pin
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, right angle
- Total no. of pins
8
- Connection
Screws
- Nominal voltage
240 V AC
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Cable plug 90°
- Manufacturer part #
FCR2072
- Cable Ø (max.)
15 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 15 mm
- Contact resistance
< 8 mΩ
- Contact material
Tin plated
- Certification marks
EN60065, IEC348 and EN61010-1
- Number of pins
8
- RoHS-compliant
Yes
IP55
- Series
FC
- Temperature range
-20 - +80 °C
- Type
FCR2072
- Leading contact (PE)
No
- Nominal voltage (details)
240 V AC
- Nominal current (details)
10 A
- Pins
8
- Connection
Screws
- Cable diameter (details)
6 - 15 mm
Documents & Downloads
Datasheet
Datasheet 736158 Cliff FCR2072 Mains connector FC Plug, right angle Total number of pins: 8 10 A Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 736158 Cliff FCR2072 Mains connector FC Plug, right angle Total number of pins: 8 10 A Black 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























