• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FCR7942 Safety terminal 4 mm jack connector CAT II 1000 V, CAT III 600 V Green

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

168 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 7.99
-59 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety alligator clip

  • 4 mm
  • Green

Technical specifications

Product type

Safety terminal

Connection

4 mm jack connector

Clamping range diameter mm

0 - 20 mm

Factory colour

Green

Nominal voltage

1000 V

Reading category

CAT II 1000 V

CAT III 600 V

Jack diameter

4 mm

Length

83 mm

Content

1 pc(s)

Nominal current

10 A

Width

25 mm

Height

37 mm

Shaft length

34 mm

Type

FCR7942

Documents & Downloads

Datasheet

Datasheet 1229046 Cliff FCR7942 Safety terminal 4 mm jack connector CAT II 1000 V, CAT III 600 V Green

User & Safety Instructions

User & Safety Instructions 1229046 Cliff FCR7942 Safety terminal 4 mm jack connector CAT II 1000 V, CAT III 600 V Green

Description

Fully insulated alligator clip with 4 mm safety plug-in socket and fine wire clamping range.

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)