• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec ORH3624Y SMPSU 24 V 1.5 A 36 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 24 V / 1.5 A
  • Power 36 W

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

Min. input voltage

195 V

Output voltage (max.)

24 V

36 W

Type

closed

PSU features

open cable ends

Type

ORH3624Y

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149958 Comatec ORH3624Y SMPSU 24 V 1.5 A 36 W

Information

Information 2149958 Comatec ORH3624Y SMPSU 24 V 1.5 A 36 W

Description

Flush-mounted power supply for installation in device sockets and device connection boxes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)