• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comet 7369.79.80 ECO Plus Low voltage submersible pump 900 l/h 12 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible Pump ECO-Plus 20000

  • Continuous operation

Technical specifications

Product type

Low voltage submersible pump

Max. delivery head

12 m

Max. feed rate

900 l/h

Max. discharge pressure

1.2 bar

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 759387 Comet 7369.79.80 ECO Plus Low voltage submersible pump 900 l/h 12 m

Description

For the promotion of clean water. Submersible pump with 1m connection cable for control unit. Control unit with switch and operating display.

This text is machine translated.

Scope of delivery

  • Submersible pump incl. control unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)