• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connection terminal block AKG 4 BK 0421032 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

511 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

10

Clamp width

7 mm

Factory colour

Black

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

300 V

Stripping length (max.)

16 mm

Manufacturer part #

0421032

Content

50 pc(s)

Industrial packaging

Yes

Type

AKG 4 BK

Dim

(L x W) 23.4 mm x 7 mm

Width

7 mm

Length

23.4 mm

Flammability rating

V2

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589828 Connection terminal block AKG 4 BK 0421032 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589828 Connection terminal block AKG 4 BK 0421032 Phoenix Contact

Description

Connection terminal block, Connection method Screw connection, Load current : 41 A, Cross section:  0.5 mm² - 6 mm², Width: 7 mm, Color: black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)