1/2
Retroreflective photo sensor
LRS-1180W-304
Dark-ON
10 V DC
36 V DC
10 - 36 V DC
Blanking
PNP
1000 Hz
M12 (4-pin)
M18
Glass
LED red
90 degree angled
2000 mm
IP67
-25 °C
+55 °C
63.5 mm
Yes
1 pc(s)
Reflective photoelectric sensor
PNP/switching off
M18
1000 Hz
-25 - +55 °C
M12 connector, 4-pin
10 - 36 V DC
Datasheet 155915 Contrinex 620 200 486 LRS-1180W-304 M18 Photoelectric Sensor
User & Safety Instructions 155915 Contrinex 620 200 486 LRS-1180W-304 M18 Photoelectric Sensor
The necessary accessories are required to use the article as described.