• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordes Haussicherheit CC-7 Mini Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 35 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordes Haussicherheit Smoke detector CC-7 Mini 1047 incl. 10-year battery

  • Extremely compact design
  • VdS-tested according to EN 14604 and VdS 3131
  • Integrated 10-year lithium battery
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 70 mm x 35 mm

Certification

EN14604

VdS-certified

Content

1 pc(s)

Height

35 mm

(Ø)

70 mm

Documents & Downloads

Datasheet

Datasheet 1631848 Cordes Haussicherheit CC-7 Mini Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1631848 Cordes Haussicherheit CC-7 Mini Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 35 mm

Description

The Smart Smoke detector CC-7 of the Cordes impresses not only through its special design that fits easily into any home furnishings - but also because of its size. Because with a diameter of just 7 cm and height of only 3.5 cm, it remains hidden in the background.

Thanks to self-employed on calibration of the sensor (in the case of contamination) as well as by regular self-tests achieved this smoke detector with its built-in lithium battery life of up to 10 years. Constant batteries, or the battery warning tone you from the sleep breaks, are now a thing of the past.

But not only design and size speak for these smoke detectors - but also the quality. Certified with the VdS-seal it meets not only the EN 14604 standard, but also the more stringent requirements in accordance with VdS 3131. Quality to which you can rely upon.

This text is machine translated.

Features

  • Automatic self-test with error display
  • Automatic calibration in the case of contamination
  • Battery warning signal for 10 hours of unterdruckbar
  • Easy-to-press button
  • Mounting protection.

Scope of delivery

  • Mini smoke alarm
  • Battery (built-in)
  • Fixings
  • Instructions (DE, EN).

Hints

Please note that the battery is installed in this device and not replaced.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)