
Number
Total (€ 795.00 / piece)
€ 795.00
incl. VAT
14-day return policy included
Highlights & Details
Power supply Cotek AE 1500-15 ORINGFET Dehner Elektronik GmbH
- Output 15 V DC / 100 A
- Power 1500 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
100 A
- Output current (max.) - rounded
100 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 280 x 127 x 64 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
1500 W
- Type
closed
- Max. operating temperature (derating)
60 °C
- Min. operating temperature (derating)
-25 °C
- Weight
2.6 kg
- PSU features
Adjustable current output
Adjustable voltage output
- Type
Switched PSU
- Width
127 mm
- Height
64 mm
- Length
280 mm
- Type
AE 1500-15 OringFET
- MTBF
90.700 h
- Output current (min.)
0 A
- Output voltage (min.)
12 V DC
- PFC
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3192760 Cotek AE 1500-15 OringFET SMPSU 15 V DC 100 A 1500 W
User & Safety Instructions
User & Safety Instructions 3192760 Cotek AE 1500-15 OringFET SMPSU 15 V DC 100 A 1500 W
Conformity certificate
Conformity certificate 3192760 Cotek AE 1500-15 OringFET SMPSU 15 V DC 100 A 1500 W
Conformity certificate 3192760 Cotek AE 1500-15 OringFET SMPSU 15 V DC 100 A 1500 W
Warranty Terms
Warranty Terms 3192760 Cotek AE 1500-15 OringFET SMPSU 15 V DC 100 A 1500 W
Description
The advantages of the Cotek AE-1500 series are:
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 36 V, 48 V and 60 V
- Current limitation
- The output voltage can be adjusted in a range from 0% to 105%.
- The output current can be adjusted in a range from 0% to 105%.
- Single units via CT-201 (RS232) or CT-551 (RS485) auxiliary board
- Parallel operation (control of up to 8 devices via auxiliary board CT-251 for Master, as well as one CT-551 for each slave)
- Series operation up to 500VDC (control of up to 8 devices via CT-204 auxiliary board)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Reading the status flags.
- Selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating ovens, etc. – wherever variable voltages and currents are required.
Simple control via potentiometer (additional board EasyAdjus3000) or control voltage
Communication/control via I²C (communication protocol on request)
RS232 / RS485 (via CT series add-on boards)
Conrad article number 1991949 controller board for AE/AEK CT-201 RS232 to 1SMPS module
Conrad article number 1991943 controller board for AE/AEK CT-204 RS232 to 4SMPS module
Conrad article number 1991953 controller board for AE/AEK CT-251 RS232 & RS485 to 1SMPS module
Conrad article number 1991946 controller board for AE/AEK CT-551 RS485 x 2 to 1SMPS module
Conrad article number 1991948 controller Cotek-UI-adjustment potentiometer EasyAdj3000 for AE/AEK (LV)
This text is machine translated.
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 36 V, 48 V and 60 V
- Current limitation
- The output voltage can be adjusted in a range from 0% to 105%.
- The output current can be adjusted in a range from 0% to 105%.
- Single units via CT-201 (RS232) or CT-551 (RS485) auxiliary board
- Parallel operation (control of up to 8 devices via auxiliary board CT-251 for Master, as well as one CT-551 for each slave)
- Series operation up to 500VDC (control of up to 8 devices via CT-204 auxiliary board)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Reading the status flags.
- Selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating ovens, etc. – wherever variable voltages and currents are required.
Simple control via potentiometer (additional board EasyAdjus3000) or control voltage
Communication/control via I²C (communication protocol on request)
RS232 / RS485 (via CT series add-on boards)
Conrad article number 1991949 controller board for AE/AEK CT-201 RS232 to 1SMPS module
Conrad article number 1991943 controller board for AE/AEK CT-204 RS232 to 4SMPS module
Conrad article number 1991953 controller board for AE/AEK CT-251 RS232 & RS485 to 1SMPS module
Conrad article number 1991946 controller board for AE/AEK CT-551 RS485 x 2 to 1SMPS module
Conrad article number 1991948 controller Cotek-UI-adjustment potentiometer EasyAdj3000 for AE/AEK (LV)
This text is machine translated.
Scope of delivery
- User manual































