• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply Cotek AE 1500-24 ORINGFET Dehner Elektronik GmbH

  • Output 24 V DC / 62.5 A
  • Power 1500 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

62.5 A

Output current (max.) - rounded

62.5 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 280 x 127 x 64 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

1500 W

Type

closed

Max. operating temperature (derating)

60 °C

Min. operating temperature (derating)

-25 °C

Weight

2.6 kg

PSU features

Adjustable current output

Adjustable voltage output

Type

Switched PSU

Width

127 mm

Height

64 mm

Length

280 mm

Type

AE 1500-24 OringFET

MTBF

90.700 h

Output current (min.)

0 A

Output voltage (min.)

12 V DC

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3192761 Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

User & Safety Instructions

User & Safety Instructions 3192761 Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

Conformity certificate

Conformity certificate 3192761 Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

Conformity certificate 3192761 Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

Warranty Terms

Warranty Terms 3192761 Cotek AE 1500-24 OringFET SMPSU 24 V DC 62.5 A 1500 W

Description

The advantages of the Cotek AE-1500 series are:
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 36 V, 48 V and 60 V
- Current limitation
- The output voltage can be adjusted in a range from 0% to 105%.
- The output current can be adjusted in a range from 0% to 105%.
- Single units via CT-201 (RS232) or CT-551 (RS485) auxiliary board
- Parallel operation (control of up to 8 devices via auxiliary board CT-251 for Master, as well as one CT-551 for each slave)
- Series operation up to 500VDC (control of up to 8 devices via CT-204 auxiliary board)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Reading the status flags.
- Selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating ovens, etc. – wherever variable voltages and currents are required.

Simple control via potentiometer (additional board EasyAdjus3000) or control voltage
Communication/control via I²C (communication protocol on request)
RS232 / RS485 (via CT series add-on boards)

Conrad article number 1991949 controller board for AE/AEK CT-201 RS232 to 1SMPS module
Conrad article number 1991943 controller board for AE/AEK CT-204 RS232 to 4SMPS module
Conrad article number 1991953 controller board for AE/AEK CT-251 RS232 & RS485 to 1SMPS module
Conrad article number 1991946 controller board for AE/AEK CT-551 RS485 x 2 to 1SMPS module
Conrad article number 1991948 controller Cotek-UI-adjustment potentiometer EasyAdj3000 for AE/AEK (LV)

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)