
1/5
SMPSU
264 V AC
370 V DC
25 A
25 A
90 V AC
127 V DC
(L x W x H) 280 x 127 x 64 mm
60 V DC
Screw terminal
1500 W
closed
60 °C
-25 °C
2.6 kg
Adjustable current output
Adjustable voltage output
Switched PSU
127 mm
64 mm
280 mm
AE 1500-60 OringFET
90.700 h
0 A
12 V DC
Yes
85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 3192765 Cotek AE 1500-60 OringFET SMPSU 60 V DC 25 A 1500 W
User & Safety Instructions 3192765 Cotek AE 1500-60 OringFET SMPSU 60 V DC 25 A 1500 W
Conformity certificate 3192765 Cotek AE 1500-60 OringFET SMPSU 60 V DC 25 A 1500 W
Warranty Terms 3192765 Cotek AE 1500-60 OringFET SMPSU 60 V DC 25 A 1500 W