Piece
Connector
NS 32/35 rail mount
Pull spring
0.08 mm²
4 mm²
0.08 mm²
6 mm²
28
10
6.2 mm
1
2
Grey
32 A
32 A
800 V
8 mm
10 mm
3043404
50 pc(s)
Yes
SC 4-NS/ 1-L
(L x W x H) 48.6 x 6.2 x 35.6 mm
6.2 mm
35.6 mm
48.6 mm
3
V0
PA
PA
yes
Datasheet 565951 Coupling SC 4-NS/ 1-L 3043404 Phoenix Contact
User & Safety Instructions 565951 Coupling SC 4-NS/ 1-L 3043404 Phoenix Contact
€ 161.98*
The necessary accessories are required to use the article as described.