Instructions for use: Can Shake before use. Cram OLIN RMT-SPRAY from approx. 30 cm. Distance for about 5 seconds to the smoke detector spray application. There is no response - Repeat the test. After more than three attempts no response is the smoke detector is defective and must be replaced.
Product type
Smoke detector test spray
Content
200 ml
Documents & Downloads
Datasheet
Datasheet 1340133 Cramolin 1391411 Smoke detector test spray
Security datasheet
Security datasheet 1340133 Cramolin 1391411 Smoke detector test spray
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
GHS / P Statements
P 501: Dispose of contents/container at …
P 211: Do not spray on an open flame or other igntion source
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 102: Keep away from children
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 251: Pressurized container – Do not pierce or burn, even after use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
Description
Cram OLIN RMT-SPRAY is ideal for professional test trigger of optical and photoelectric smoke detectors without an additional test device. Areas of application: Test the operation of optical and photoelectric smoke detectors.
This text is machine translated.
Scope of delivery
Smoke detector test spray.
Description
Cram OLIN RMT-SPRAY is ideal for professional test trigger of optical and photoelectric smoke detectors without an additional test device. Areas of application: Test the operation of optical and photoelectric smoke detectors.
This text is machine translated.
Scope of delivery
Smoke detector test spray.
What kind of Smoke Detectors & Fire Alarms are you looking for?