• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality CR-10 Max 3D printer assembly kit All filament types

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D printer CR-10 Max kit

  • Automatic setting of the print bed
  • Filament recognition
  • 3D pressure continuation function
  • Touch screen

Technical specifications

  • File format: .stl/.obj/.amf
Product type

3D printer assembly kit

Type

Assembly Kit

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

450 mm

Max. printing height (Y)

450 mm

Printing depth (Z) max.

470 mm

Printing pad features

Heatable

Printing height (Z)

400 mm -

Extruder type

Single

Suitable for filament Ø

1.75 mm

Nozzle Ø

0.4 mm

SD card slot

Yes

Factory colour

Black

Width

650 mm

Height

785 mm

Depth

735 mm

Weight

20 kg

Operating voltage

230 V

Features

All filament types

Dim

(W x H x D) 650 x 785 x 735 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235038 Creality CR-10 Max 3D printer assembly kit All filament types

Description

Large installation space and reliable results
With a space of 450 x 450 x 470 mm, the Creality3D CR-10 Max is one of the largest printers in its price class. The comfortable size gives the user the flexibility without restrictions to make 3D models a reality. At the same time, a great deal of emphasis was placed on reliability. The larger the print job, the longer the print time. It is therefore particularly important to be able to rely on continuous, repeatable and reliable results. The Chinese company Creality3D has used a renewed frame with diagonal cross-brace, which gives the whole printer more rigidity. At the same time, the Y-axis runs on two belts and two motors instead of the usual single belt with one motor. This provides for a stronger possible acceleration and more stable control, which increases the pressure precision.

Completely revised material feed
The Creality3D CR-10 Max comes standard with a mechanical filament sensor that can detect the end of a filament spool or a broken filament strand. At the same time, the feeder (material feed) of the 3D printer relies on original Bondtech gears, which are synonymous in the industry for high-quality material extrusion. The very precise toothed wheels mesh and thus prevent the filament from slipping. Creality also uses high-quality and original Capricorn tubing for the PTFE Bowden tubes. These hoses have significantly lower manufacturing tolerances than standard PTFE hoses. The Bowden tubes therefore enable precise and controlled extrusion even in the case of retractions and material feed.

Intelligent electronics for intuitive operation
The CR-10 Max uses a high-resolution full color touch screen, which makes the operation of the printer very easy. In addition, the printer can continue printing without any problem after a power failure. The heated bed can be controlled separately from the printer's motherboard by means of a split power supply. In practice, this ensures faster warm-up times for the print bed. The print bed can also be fine-adjusted quickly and easily by means of a sensor on the print head. The automatic leveling of the Z-axis ensures that prints adhere well to the print surface without damaging it.

This text is machine translated.

Scope of delivery

  • CR-10 (max.
  • Fixings
  • User manual.

System requirements

  • Windows/Mac/Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.