• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality CR-5 Pro H 3D printer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality3D CR-5 Pro H

  • Enclosed space
  • High precision
  • Newly developed extruder

Technical specifications

  • File formats: .stl, .obj
Product type

3D printer

Type

Finished device

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

300 mm

Max. printing height (Y)

222 mm

Printing depth (Z) max.

380 mm

Printing pad features

Heatable

Printing height (Z)

350 mm - 400 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

SD card slot

Yes

Interfaces

SD

Software

Cura

Factory colour

White

Case material

Metal

Width

530 mm

Height

612 mm

Depth

487 mm

Weight

32.5 kg

Operating voltage

110 - 240 V

Dim

(W x H x D) 530 x 612 x 487 mm

Documents & Downloads

Datasheet

Datasheet 2350353 Creality CR-5 Pro H 3D printer

User & Safety Instructions

User & Safety Instructions 2350353 Creality CR-5 Pro H 3D printer

Information

Information 2350353 Creality CR-5 Pro H 3D printer

Description


Differences between Creality3D CR-5 Pro and CR-5 Pro H:
The CR-5 Pro was updated with the "H version" shortly after release. The H-version has a higher maximum nozzle temperature and comes standard with a top cover, which completely closes the installation space. This version has completely replaced the old version. The product images may also differ slightly from the actual product depending on the batch. Newer versions have (besides the mentioned maximum nozzle temperature and the top cover) a matt transparent side panel instead of the smooth side windows that are visible on the product images.

Features of the Creality3D CR-5 Pro H 3D printer

Composition and composition
The CR-5 Pro H is characterized by a solid metal housing and a design space of 300 x 225 x 350 mm. A large part of the components have industry standards and are the product of well-known US manufacturers. These quality components distinguish the CR-5 Pro H and make it a reliable part of your production workflow. The master chip is an ATMEL 2560, the power supply from Meanwell. High-quality drivers control the mechanics precisely and let the stepper motors run quieter. The high-quality toothed belts are quality components and guarantee reliable XY-axes precision of 0.012mm and thus permanently detailed prints. The Z accuracy is 100 microns.

Enhanced performance and a newly developed Bowden extruder
The new ATmega2560 master chip stands for higher reliability, uniform movements, precise current control and effective heat dissipation. The new Bowden extruder will feed the filament smoothly and very evenly through the Bowden to the hot end, where strong fans guarantee great heat dissipation, was the result of a smoother surface of your prints. The extruder is supplied with a 0.4mm nozzle, however, it is also possible to use a nozzle diameter of 0.2mm 0.3mm, 0.6mm, 0.8mm and 1mm. The maximum extruder temperature of 300°C, the Carborundum glass building platform, which can be heated up to 100°C, and the enclosed installation space considerably extend the range of materials. By keeping the temperature in the closed pressure chamber for a long time, the materials can cool down slowly and the risk of warping can be minimized.

power Resume-Printing-Function and filament detection
Filaments with a diameter of 1.75 mm are transported safely and through a quality Bowden tube. A sensor detects the filament feed and pauses the printer if necessary. After a power failure, the pressure can be resumed at the same point. This feature is especially useful for large format prints.

Software and operation
The printer can be controlled intuitively via a touch display (only English). The print file is created using popular slicing software such as Cura, Repetierhost (both freeware) or Simplify3D (not included) and transferred via a micro SD card. Online transmission via a Creality Cloud solution is also possible. However, we recommend this only with a stable network connection.

This text is machine translated.

Features

  • 4.3 inch touch screen
  • Controllable LED lights
  • Simple user interface
  • High-quality Meanwell power supply
  • Strong cooling fan
  • Stable structure
  • Low-noise
  • Excellent quality
  • Enclosed space
  • Quality components

Scope of delivery

  • CR-5 Pro H
  • User manual.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.