• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Ender 5 Plus 3D printer assembly kit

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D printer Ender 5 Plus

  • Large installation space
  • Precise printing results
  • Bed leveling probe

Technical specifications

  • File formats: .stl, .obj, .amf
Product type

3D printer assembly kit

Type

Assembly Kit

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

350 mm

Max. printing height (Y)

350 mm

Printing depth (Z) max.

400 mm

Printing pad features

Heatable

Printing height (Z)

400 mm -

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

SD card slot

Yes

Interfaces

SD

Software

Cura

Factory colour

Black

Case material

Metal

Width

632 mm

Height

619 mm

Depth

666 mm

Weight

23.8 kg

Operating voltage

110 - 240 V

Dim

(W x H x D) 632 x 619 x 666 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2274564 Creality Ender 5 Plus 3D printer assembly kit

User & Safety Instructions

User & Safety Instructions 2274564 Creality Ender 5 Plus 3D printer assembly kit

Description


Ender-5 Plus FDM 3D Printer Features
Cube-like frame: The Creality Ender-5 Plus 3D printer is the larger version of the Creality Ender-5 3D printer with the same cubic, solid cube frame. Box design with overhead portal.

Ultra-large print format: 350X350X400mm | meet more of your printing needs, print more ideas, get better printing results, and a larger print model.

BL Touch pre-installed: Creality Ender-5 Plus 3D printer with BL Touch as configured. Simply plug it in and print it off!

It can accurately measure the slope of the bed surface, provides automatic compensation of the Z-axis for uneven plate surfaces, can easily correct printing errors due to uneven platform and offers reliable operation with all construction surfaces.

Stable pressure: Unlike the Creality End-5, the Creality Ender-5 Plus 3D printer has a double Z-axis, a stable Z-axis guide spindle drive smoothly and stable, the movement of the construction plate becomes more stable.

Filament sensor: When the filament is turned off or disconnected, the Creality Ender-5 Plus 3D printer is automatically stopped to ensure that the model prints smoothly.

Resume printing: The Creality Ender-5 Plus 3D printer continues printing when it is off. The motherboard is fully upgraded and supports continuous power failures, effectively reducing model scrap due to power failures.



Properties of the Ender-5 Plus FDM 3D printer

Modeling technology: FDM (Fused Deposition Modeling)
Print size: 350x350x400mm

Ender-5 Plus FDM-3D Printer Hardware
Housing size: 632x666x619mm
N. W. : 18.2 kg
Power parameters: Input: 100-240V AC; Output: DC 24V 21A; Max. 25A

Ender-5 Plus FDM 3D Printer Extruder Hardware
Stick nozzle: 0.4 mm
Pressure accuracy ±0.1 mm
Maximum hot-end temperature: ≤260 °C.

This text is machine translated.

Scope of delivery

  • Ender 5 Plus
  • Lower and upper frame
  • Z-axis mechanical unit
  • 4x aluminum profile
  • Heated bed
  • Filament holder
  • 200g PLA filament sample
  • USB cable
  • Simple tool set
  • IEC Mains Power Cables
  • Set of screws for the assembly
  • USB SD card reader
  • User manual.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.