• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality K1 3D printer Heated bed

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality3D K1 High Speed 3D printer

  • Special features:
  • 600 mm/s print speed
  • Fully automatic hot bed measurement
  • Automatic resonance compensation
  • Additional component cooling in the pressure chamber

Technical specifications

  • Design: Finished device
  • Printhead: Two-speed direct-drive extruder
  • Nozzle diameter 0.4mm (compatible with 0.6/0.8mm)
  • Printing platform: Heated - maximum 100°C.
  • Supported material: ABS, PLA, PETG, PET, TPU, PA, ABS, ASA, PC, PLA-CF, PA CF, PET CF
  • Connectivity: USB drive, WiFiSlicer software Creality Print; compatible with Cura, Simplify3D, PrusaSlicer
  • FILE FORMAT: STL, OBJ, AMF
  • Print speed = 600 mm/s.
  • Acceleration = 20000mm/s²
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

ABS

PLA

PETG

TPU 87A

TPU 95A

PA

ASA

Max. printing width (X)

220 mm

Max. printing height (Y)

220 mm

Printing depth (Z) max.

250 mm

Printing pad features

Heatable

Printing height (Z)

250 mm - 300 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Nozzle Ø

0.4 mm

Interfaces

USB

Wi-Fi

Gigabit LAN (1 Gbps)

Factory colour

Black

Width

355 mm

Height

480 mm

Depth

355 mm

Weight

12.5 kg

Operating voltage

100 - 240 V

Power consumption (max.)

350 W

Features

Heated bed

Dim

(W x H x D) 355 x 480 x 355 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028650 Creality K1 3D printer Heated bed

User & Safety Instructions

User & Safety Instructions 3028650 Creality K1 3D printer Heated bed

Description


Creality K1 High-Speed 3D printer - king of the speed
The K1 of Creality impresses through its breathtaking speed. A high speed shortens the printing time and increases the efficiency, consumes less energy for the same performance and is thus more environment-friendly. Above all, however, it is a matter of pure joy in creation.

Fast, in an epic way
Crazy 600 mm/s. The K1 is 12 times faster than a normal 3D printer. Let yourself be enchanted by the breathtaking speed.

Always print at full speed
K1 reaches 600 mm/s print speed in just 0.03 seconds with an acceleration of 20000 mm/s². And achieves full speed in 90% of the printing time.

Double-sided component cooling
The print head features a strong radial fan that cools down the freshly printed layers from two sides. An additional internal 18 watt chassis fan also supports the print head fans.
The models are thus implemented with low thread formation (strings), larger bridging (bridging) can thus be done without support structures.

Creality print 4.3 designed for high-speed printing
The latest version of Creality PRINT 4.3 has many possibilities and divides the print preparations of the 3D model into three easy steps. There are many settings options, such as variable line widths and print speeds for different overhang angles. All of these fine adjustments help improve print quality and speed.

Ready to use immediately
The K1 is delivered completely assembled and calibrated. After unpacking the device, the pre-installed quick guide leads the user through the commissioning, so that the printer is immediately ready to use just a few minutes after unpacking.

Self-diagnosis by pressing a button
The K1 Max performs a self-diagnosis independently. Extruder, heating bed, camera, fan, temperature bed calibration and G-sensor are checked here and any errors reported via touch screen. This allows you to start printing without having to temporarily check the printer before printing.

Fully automatic leveling
The automatic compensation determines an accurate leveling network via the expansion sensors in the heat bed. After printing, the entire process runs on its own. You don't need to be careful.

Flexible PEI-coated spring steel plate
The special plastic coating offers high adhesion for many types of filament. A smooth, matte printing bed surface gives even the floor of the model a beautiful surface. Due to the flexibility of the print bed, the models can be removed by bending after cooling down.

Sturdy frame, high print quality
The solid frame is made of a die-cast aluminum alloy and is machined through CNC machining. The rigid frame ensures continuously optimum, even pressure behavior even at high speeds.

Rapid heating of the printing bed
The heat bed made of aluminum alloy distributes the heat evenly and quickly. It reaches 60°C in just 180 seconds and keeps the temperature constant.

Networked and carefree control
K1 can print via a USB drive or Wi-Fi. With a network connection the K1 can be remote-controlled or monitored from Creality print or Creality cloud app/WEB. Cluster control is also possible when many K1 printers are online. As soon as the printing process is complete or there is a deviation, a notification is sent to your phone or PC. No more accurate observation.

Fine texture without ring
An acceleration sensor in the print head monitors the possible mechanical vibration patterns of the extremely fast printing movements. On the basis of this data the K1 produces a resonance which counteracts the vibrations and thus ensures a perfect print image without ring.

Fits anywhere
The K1 looks cool and impressive and is the most compact of the FDM 3D printers with a similar overall size. It fits easily on your desk or workbench.

Fine texture without Z-offset (Z-Woobling)
The precisely guided z-axis always has the same positioning and thus produces a perfect print image without layer offset.

This text is machine translated.

Scope of delivery

  • Creality3D K1 High Speed 3D printer
  • User manual.

System requirements

  • Win 10 64-bit / Mac OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.