• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality CR-6 SE 3D printer

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality3D CR-6 SE

  • Intelligent leveling-free system
  • Simple, modular design
  • HD color touch screen

Technical specifications

  • File formats: .stl, .obj
Product type

3D printer

Type

Finished device

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

235 mm

Max. printing height (Y)

235 mm

Printing depth (Z) max.

250 mm

Printing pad features

Heatable

Printing height (Z)

250 mm - 300 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

SD card slot

Yes

Interfaces

SD

USB

Software

Cura

Factory colour

Black

Case material

Metal

Width

442 mm

Height

540 mm

Depth

462 mm

Weight

9.5 kg

Operating voltage

110 - 240 V

Dim

(W x H x D) 442 x 540 x 462 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350355 Creality CR-6 SE 3D printer

Description

The CR-6 SE is a 3D printer from Creality with many new features and improvements such as the new extruder design, a modular hotend or the belt tensioner. The 3D printer is the first printer Creality has funded through crowdfunding. As a product version, the CR-6 SE achieves really noiseless printing thanks to its quiet Trinamic controller with ATmega-2560 chipset and noiseless cooling fans.

Leveling-free technology
In most cases, a precise 3D pressure is the result of a leveled bed. However, this is usually a challenging task because most 3D printers have nozzle clogging, poor adhesion, and generally print quality problems. The Creality CR-6 SE 3D printer offers exactly the opposite. Equipped with an innovative, truly level-free technology, this is a 3D printer, in which you can always rely on high-precision results.

Modular Hotend
The Creality CR-6 SE 3D printer is equipped with a modular nozzle, which was designed to allow you to customize it. From the heater block to the nozzle tip, all parts are interchangeable and easy to maintain. The Hotend also has improved fans, which enable a more efficient heat dissipation.

Reliable extruder
Its compact and reliable extruder ensures that smoother extrusion and easier filament feeding ultimately produce faster, quieter and smoother prints. In addition, a lever for easier filling of the filament has been added.

Silent chipset
3D printers should not be disturbed by noise. For this reason, we have equipped the Creality CR-6 SE 3D printer with a silent chipset. Its latest Trinamic driver helps to ensure that voltage control, fast movements and printing in silence are a matter of course.

Carborundum glass heated bed platform
The Creality CR-6 SE 3D printer comes with a Carborundum glass heated bed platform that is flatter than aluminum and offers excellent thermal performance that ensures rapid heating, strong adhesion and easy-to-remove prints.

High stability and performance
The printer has a wider foundation and is equipped with two Z-axes, which are combined with an adjustable toothed belt, which reduces unwanted movements and produces refined results.

Photoelectric filament sensor
The new sensor ensures that the print stops if the filament goes out or breaks. After you feed a new filament, you can continue printing without any problem. The photoelectric sensor significantly increases the success rate of your prints.

This text is machine translated.

Features

  • 4.3 inch HD color LCD touch screen
  • Toolbox
  • Foldable coil holder
  • Adjustable belt tensioner
  • Hot bed fuser
  • Resume Print
  • handy carrying handle
  • Stepper motor cover
  • Heizbed cable protection
  • Extended Y-axis profiles
  • Meanwell power supply
  • Silent motherboard

Scope of delivery

  • CR-6 SE
  • User manual.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.