• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Ender 3 Pro 3D printer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 440.00 / piece)
€ 440.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D printer Ender 3 Pro

  • Magnetic, flexible print bed
  • Innovative Y-axis
  • Attractive price-performance ratio
  • Good print quality
  • Open Source

Technical specifications

  • File formats: .stl, .obj, .amf
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

220 mm

Max. printing height (Y)

220 mm

Printing depth (Z) max.

250 mm

Printing pad features

Heatable

Printing height (Z)

250 mm - 300 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

SD card slot

Yes

Interfaces

SD

Software

Cura

Factory colour

Black

Case material

Metal

Width

440 mm

Height

465 mm

Depth

440 mm

Weight

8.9 kg

Operating voltage

110 - 240 V

Dim

(W x H x D) 440 x 465 x 440 mm

Documents & Downloads

Datasheet

Datasheet 2274559 Creality Ender 3 Pro 3D printer

User & Safety Instructions

User & Safety Instructions 2274559 Creality Ender 3 Pro 3D printer

Description

With the Creality3D Ender 3 Pro, the Chinese manufacturer offers a revised version of the popular 3D printer for beginners and beginners. The Ender series is one of the cheapest printers with the best price-performance ratio. The printers come as a kit or kit, but can be easily assembled within a quarter of an hour. The printer has many convenient functions, such as the ability to continue printing smoothly after a power failure, large wheel screws for leveling the print bed and a fast-heating print bed (up to approx. 100 - 110°C within 5 minutes).

Enhancements to the Ender 3 Pro version
The Creality3D Ender 3 Pro offers some improvements over the Ender 3. The Pro version uses a high-quality MeanWell power supply, which enables a long-term reliable power supply. In addition, the new version has a revised Y-axis made of 40 x 40 mm aluminum profiles. The Y-axis runs from right to left when looking at the 3D printer from the front. The new axis gives the frame of the device a greater stability. The Ender 3 Pro is also supplied with a magnetic, flexible pressure plate. The prints adhere well to the coated print surface, but can be easily removed at the same time after printing is finished.

In addition, slight changes were made to the design of the printer, which improve the longevity of the device. For example, the system board of the device was rotated so that any dirt can no longer fall into the fan slots of the power supply. In addition, the hot end has been modified to significantly reduce the number of jams. The SD card reader is now also easier to access.

This text is machine translated.

Scope of delivery

  • Ender 3 Pro
  • (English only)

Hints

Attention: Unfortunately, the supplier can only provide a user manual in the local language for this product.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.