• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality CR-10 V3 3D printer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 605.00
-10 %
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D PRINTER CR-10 V3

  • Robust frame
  • Easy to Use
  • Filament sensor
  • Particularly suitable for DIY home users & educational institutions

Technical specifications

  • File formats: .stl, .obj, .amf
Product type

3D printer

Type

Finished device

Supported printing supplies

All common filament types

Max. printing width (X)

300 mm

Max. printing height (Y)

300 mm

Printing depth (Z) max.

400 mm

Printing pad features

Heatable

Printing height (Z)

400 mm -

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

SD card slot

Yes

Interfaces

SD

Software

Cura

Factory colour

Black

Case material

Metal

Width

500 mm

Height

650 mm

Depth

560 mm

Weight

11.5 kg

Operating voltage

110 - 240 V

Dim

(W x H x D) 500 x 650 x 560 mm

Documents & Downloads

Datasheet

Datasheet 2350348 Creality CR-10 V3 3D printer

Information

Information 2350348 Creality CR-10 V3 3D printer

Description

The CR-10 V3 impresses with the standard E3D Titan Direct Drive extruder it improves the filament guide and makes the printing even more reliable and precise. Reliability through original power supply from Meanwell. Creality3D focuses heavily on reliability and increasingly uses quality components from renowned and established manufacturers - such as the Meanwell power supply. In addition, Creality3D tests its new developments with over 100 copies in over 1000 printing hours to ensure smooth continuous operation.
The design space of the CR-10 V3 is 300 x 300 x 400 mm. The printing bed is heated up to 100°C and a silicon carbide coating ensures good adhesion during printing, prevents warping and still allows easy removal after printing. A Direct Drive extruder minimizes the distance between the hot end and extruder, allowing the filament to be fed directly into the nozzle. This makes extrusion more reliable, even when using flexible materials such as TPU. Uniform heat dissipation and immediate cooling reduces blockages and ensures high-quality models.
Common filaments such as PLA, ABS, PETG and TPU can be printed. A filament detection detects (even with transparent filament) whether there is still enough filament and pauses printing if necessary. Likewise, in the event of a power failure, the pressure is only paused and can be resumed at the same point. This feature is especially useful for large format prints. An optional upgrade with BL-Touch offers the possibility to upgrade the Creality CR-10 V3 with the auto leveling function. The BL-Touch measures the individual points on your building platform, the system stores the coordinates and then adjusts the different distances between the building platform and the print head. Stable operation and enormous noise reduction by means of proven TMC 2208 stepper driver.

This text is machine translated.

Scope of delivery

  • CR-10 V3
  • User manual.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.