• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality CR-10 Smart 3D printer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality3D CR-10 3D Smart Printer

  • Large print sizeHighly precise integrated light sourceHighly efficient cutting

Technical specifications

  • Pressure precision: +/- 0.1 mmExtrusion mechanism: ExtrusionHot Bed Temperature =100°C.Nozzle temperature: =260°C.Layer height: 0.1mm-0.4mmPrinting platform: Carborundum glassMaximum power consumption: 350WSupported languages: 9 languagesPrint mode: SD card/ WiFi
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

ABS

PLA

PETG

TPU 87A

TPU 95A

Max. printing width (X)

300 mm

Max. printing height (Y)

300 mm

Printing depth (Z) max.

400 mm

Printing height (Z)

400 mm -

Extruder type

Single

Suitable for filament Ø

1.75 mm

Nozzle Ø

0.4 mm

Software

Creality

Cura

Width

578 mm

Height

648 mm

Depth

522 mm

Weight

13.6 kg

Operating voltage

100 - 240 V

Dim

(W x H x D) 578 x 648 x 522 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544039 Creality CR-10 Smart 3D printer

Description

The Creality3D CR-10 Smart 3D Printer delivers intelligent experience, advanced performance and outstanding suitability for automotive design. The application possibilities are industrial design, architectural construction, household products and model figures.Innovative and intelligent print modeThe CR-10 Smart supports the WiFi & RJ45 wired network connection. With the Creality Cloud app, you can easily cut 3D models, control your printers remotely and print an object anytime, anywhere on your phone.Full viewing angle touchscreen with brand new user interfaceThe 4.3-inch touch screen with full viewing angle and double resolution as well as the brand new user interface result in an intuitive and easy to use surface.Ultra-quiet designA self-developed, patented 32-bit mainboard with mute function, the low-noise power supply and highly efficient fans provide for a quiet 3D printing experience. Noise reduction by 25%.Innovative modular designThe innovative modular design enables a six-step assembly process that can be completed within 8 minutes.Intelligent auto-levelingWith the Auto-Leveling System V 2.0, you can enjoy a problem-free leveling process and immediate printing after the first auto-leveling has been completed.Screen protection & auto shutdownThe screen is dimmed if no manual operation takes place within 30 minutes to save power. The CR-10 Smart supports automatic feed and return of filament, which simplifies the process. The machine switches off automatically when the model is finished to save power and effort.A bit more fashionThe elegant design inspired by extra-class cars shows the magical combination of esthetics and technology.Robust structure ensures precise pressureThe aluminum body in aviation quality, the portal construction and the metal diagonal drawbar form a solid iron triangular shape. The Hot Bed is supported by 16 local storage columns. Double Z axes and double diagonal tie rods can effectively reduce the resonance produced during printing to improve pressure stability and precision.

This text is machine translated.

Features

  • Built-in WiFi function: Remote-controlled printing anytime, anywhereLow power mode: Low power consumptionIntelligent auto-leveling: Immediate printing after the first auto-levelingTwo Z-axes and two diagonal tie rods: Ensure stable and precise pressure4.3-inch full-view touchscreen: Intuitive and easy to useSuper Car Design: A combination design made of esthetics and technologyUltra-quiet design: Silent mainboard/silent fan. Low-noise power supplyModular design: 6 steps for assembly, 8 minutes for completion

Scope of delivery

  • CR-10 SmartCreality3D CR-10 SmartTool setTrowelDiagonal cutter8G SD card (and USB card reader)Needle for nozzle cleaningFilament
  • User manual.

System requirements

  • MAC, LINUX, WIN7/8/10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.