
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
D-Link DIR-100 E-5W Network Switch Unmanaged L2 Fast Ethernet (10/100)
- Unmanaged, uncomplicated, Plug-and-play
- 5 x 10/100Base-T (X) Ports
- Holding extreme temperatures
- Certified vibration, shock, camber stability and EMC
- Resistant casing
- Quick Setup
- Ultracompact size
Technical specifications
- Mounting options: DIN-rail mounting, wall mounting
- Product type
Network RJ45 switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100 Mbps ports
5 x
- MAC addresses
1000
- Weight
320 g
- Width
109.2 mm
- Height
29.1 mm
- Depth
89.4 mm
- Type
DIS-100E-5W
- Interfaces
RJ45
- Factory colour
Black
- Port
5 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1970492 D-Link DIS-100E-5W DIS-100E-5W Network RJ45 switch 5 ports 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1970492 D-Link DIS-100E-5W DIS-100E-5W Network RJ45 switch 5 ports 10 / 100 MBit/s
Description
The Industrial Ethernet Unmanaged Switches the DIS-100E series have been specifically designed to withstand a large temperature range, vibrations and shocks. These robust yet easy to execute switches are available in comparison with switches for commercial use via a excellent protection against environmental influences. Due to the durable design together with high availability network functions form the switches an essential part of any network infrastructure for the growing networking needs of Smart Citys, city-wide surveillance systems and wireless connections. DIS-100E Unmanaged Switches have 5 or 8 Fast Ethernet ports and support as a true plug-and-play solution industry standard applications even without complicated set-up.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DIS-100E-5W switch
- User manual
Hints
Compatible Power Supplies: DIS-H30-24, DIS-H60-24, DIS-N240-48, DIS-N480-48
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































