• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 406 Document shredder 17 sheet Particle cut 4 x 40 mm P-4 60 l Also shreds Paper clips, Staples

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder 406 Particle cut 4 x 40 mm 60 l

  • Safety level P-4Quiet operationBlade power 15-17 sheetsCross-cut 4x40mm

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

Cutting width (max.)

260 mm

No. of pages (max.)

17 sheet

Collector

60 l

Also shreds

Paper clips

Staples

Cutting speed

4.5 m/min

Width

545 mm

Height

865 mm

Depth

435 mm

Weight

43 kg

Factory colour

Dark grey

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 545 x 865 x 435 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612704 Dahle 406 Document shredder 17 sheet Particle cut 4 x 40 mm P-4 60 l Also shreds Paper clips, Staples

Description

Office Team Dahle 406 shredder with new MHP composite steel cutting rollers, insensitive to office and staples

This text is machine translated.

Features

  • Oil and maintenance-free for a comfortable and environmentally friendly shreddingExtra-quietElectronic start-stop function, convenient automatic reversing, convenient forward and reverse functionAutomatic motor stop when the collection box is filled and the door is openEnergy-saving through complete switch-off after 30 minutes of inactivityRobust wooden cabinet and unbreakable plastic hood with clear comfort control panelSeparate CD input slot and collection containerConvenient disposal of cut material through wide opening doorHigh castors for comfortable transport and secure stand thanks to parking brakesInput width 260 mmParticle cut 4 x 40 mmSECURITY LEVEL P-4, F-1, O-3, T-4, E-3Cutting power A4 80 gsm: 15-17 sheetsSpeed 4.5 m/min.Collection volume 60 litersDevice power 650 wattsSize (W x D x H): 545 x 435 x 865 mmWeight 43 kg.Color: Dark gray/light grayGS certification markQuality German Engineering by Dahle.

More interesting products

(*All information is plus legal VAT)