• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 510 Document shredder 14 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder 510 Particle cut 2 x 15 mm 100 l

  • Safety level P-5Quiet operationLeaf performance 11-13 sheetCross-cut 2x15mm

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

260 mm

No. of pages (max.)

14 sheet

Collector

100 l

Also shreds

Paper clips

Staples

Cutting speed

4.4 m/min

Width

545 mm

Height

944 mm

Depth

435 mm

Weight

46 kg

Factory colour

Dark grey

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 545 x 944 x 435 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612705 Dahle 510 Document shredder 14 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples

Description

File shredder SECURITY Team Dahle 510 with robust wooden cabinet and unbreakable plastic hood

This text is machine translated.

Features

  • Extra-quietHigh-quality composite steel cutting rollers for a guaranteed long life, insensitive to office and staplesClear comfort control panel with electronic start/stop function through integrated light barrierErgonomically designed control panel with illuminated function and information unitEasy and safe paper feedAutomatic motor stop when the collection bag is filled and the door is openAuto reverse functionEnergy-saving through complete switch-off after 30 minutes of inactivityConvenient disposal of the collection bag through wide opening doorHigh castors for comfortable transport and secure stand thanks to parking brakesIncluding 10 collection bagsInput width 260 mmParticle cut 2 x 15 mmSECURITY LEVEL P-5, F-2, T-5, E-4Cutting performance A4 80 gsm: 11-13 SheetSpeed: 4.4 m/min.Collection volume 100 litersDevice power 650 wattsSize (W x D x H): 545 x 435 x 944 mmWeight 46 kgColor: Dark gray/light grayGS certification markQuality German Engineering by Dahle.

More interesting products

(*All information is plus legal VAT)