• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle PS 140 Document shredder Particle cut 5 x 18 mm 12 l No. of pages (max.): 10 sheet Also shreds Staples, Credit car

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dahle shredder 23140, PS 140

  • Automatic start-up
  • Automatic start-stop
  • Overheat protection

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

5 x 18 mm

Cutting width (max.)

220 mm

No. of pages (max.)

10 sheet

Collector

12 l

Also shreds

Staples

Credit cards

Paper clips

Cutting speed

2.3 m/min

Noise emission (max.)

65 dB

Width

366 mm

Height

347 mm

Depth

217 mm

Weight

4.5 kg

Factory colour

Grey

Operating voltage

220 - 240 V

Dim

(W x H x D) 366 x 347 x 217 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2347526 Dahle PS 140 Document shredder Particle cut 5 x 18 mm 12 l No. of pages (max.): 10 sheet Also shreds Staples, Credit car

User & Safety Instructions

User & Safety Instructions 2347526 Dahle PS 140 Document shredder Particle cut 5 x 18 mm 12 l No. of pages (max.): 10 sheet Also shreds Staples, Credit car

Conformity certificate

Conformity certificate 2347526 Dahle PS 140 Document shredder Particle cut 5 x 18 mm 12 l No. of pages (max.): 10 sheet Also shreds Staples, Credit car

Description

Small and home office shredder Dahle PaperSAFE® 140

This text is machine translated.

Features

  • Function displays
  • Continuous operation function
  • Automatic motor stop
  • Overload display.

More interesting products

(*All information is plus legal VAT)