• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 300 mm 24 V DC No. of rays: 60

1/3
Product type
Light barrier
Length
310.5 mm
Height
40 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Base light grid for detection and measurement

  • Integrated IO-Link interface (V1.1.3)
  • Analog (0...10 V / 4...20 mA) and digital outputs
  • High protection class IP67 for industrial environments
  • 300 mm controlled height at 5 mm beam distance

Our service for you

Technical specifications

  • Housing material aluminum/PBT
  • Optics window from PMMA
  • Weight approx. 1.40 kg/m
Product type

Light barrier

Type

DS4

Model

Receiver

Transmitter

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Max. switching capacity

5 W

Optical resolution

5 x 10 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12

Cable length

20 cm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

5 m

Outputs

Analogue

IO link

Digital

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

Rays

60

Beam spacing

5 mm

Individual mirrors

60

Mirror spacing

5 mm

Protective field width (min.)

200 mm

Protective field width (max.)

5000 mm

Protective field height

300 mm

Alu rail height

310.5 mm

Total height

310.5 mm

Content

1 pc(s)

IP65/67

Length

310.5 mm

Width

35 mm

Height

40 mm

Dim

(L x W x H) 310.5 x 35 x 40 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760009 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 300 mm 24 V DC No. of rays: 60

User & Safety Instructions

User & Safety Instructions 3760009 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 300 mm 24 V DC No. of rays: 60

Description

The DS4 Base series offers a reliable and easy-to-use solution for simple detection and measurement tasks in industrial automation. With a compact design and flexible output configurations, the Ideal is suitable for standard applications.

This text is machine translated.

Features

  • Transmitter (TX) and receiver (RX) unit.