1/3
Light barrier
DS4
Transmitter
Receiver
PPE
Incl. enclosure
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
6.4 ms
Analogue
28.8 V DC
100 mA
2.4 W
5 x 10 mm
10 mm
M12
20 cm
LED IR
850 nm
0.2 m
5 m
Analogue
Digital
IO link
4 mV
20 mA
100 mA
CE
cULus
180
5 mm
200 mm
5000 mm
900 mm
910.5 mm
910.5 mm
1 pc(s)
IP65/67
40 mm
35 mm
910.5 mm
(L x W x H) 40 x 35 x 910.5 mm
-30 °C
55 °C
24 V DC
Datasheet 3760013 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 900 mm 24 V DC No. of rays: 180
User & Safety Instructions 3760013 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 900 mm 24 V DC No. of rays: 180