1/3
Light grid
DS4
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
10 ms
28.8 V DC
100 mA
10 x 5 mm
10 mm
M12 plug (5-pin)
200 mm
LED IR
850 nm
200 mm
5 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
300
5 mm
200 mm
5000 mm
1500 mm
1510.5 mm
1510.5 mm
1 pc(s)
IP65/67
40 mm
35 mm
1510.5 mm
(L x W x H) 40 x 35 x 1510.5 mm
-30 °C
55 °C
24 V DC
Datasheet 3760017 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1500 mm 24 V DC No. of rays: 300
User & Safety Instructions 3760017 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1500 mm 24 V DC No. of rays: 300