• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 750 mm 24 V DC No. of rays: 150

1/3
Product type
Light barrier
Length
760.5 mm
Height
40 mm
Type
DS4
Model
Transmitter
Receiver
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Datasensing DS4-05-0750-B05-JA Measuring light grid

  • Reliable detection and measurement in industrial applications.
  • Integrated IO-Link interface for easy configuration.
  • Compact aluminum housing with protection class IP65/IP67.
  • High resolution thanks to 5 mm beam distance.

Our service for you

Technical specifications

  • Housing material: Aluminium / PBT
  • Material optic window: PMMA
  • Weight: 1.40 kg/m (per bar)
Product type

Light barrier

Type

DS4

Model

Transmitter

Receiver

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

5.5 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Max. switching capacity

2.88 W

Optical resolution

5 x 10 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12

Cable length

20 cm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

5 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

150

Beam spacing

5 mm

Protective field width (min.)

200 mm

Protective field width (max.)

5000 mm

Protective field height

750 mm

Alu rail height

760.5 mm

Total height

760.5 mm

Content

1 pc(s)

IP65/67

Length

760.5 mm

Width

35 mm

Height

40 mm

Dim

(L x W x H) 760.5 x 35 x 40 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760012 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 750 mm 24 V DC No. of rays: 150

User & Safety Instructions

User & Safety Instructions 3760012 Datasensing Light barrier DS4 Range (max.) 5 m Protective field height 750 mm 24 V DC No. of rays: 150

Description

The DS4 Base is a versatile area sensor for simple detection and measuring tasks. It offers reliable performance with ease of use and can be flexibly configured via IO-Link or cable.

This text is machine translated.

Scope of delivery

  • Transmitter (TX), receiver (RX)